text.skipToContent text.skipToNavigation

Manufacturer Part #

MMBD7000LT1G

MMBD7000L Series 100 V 200 mA Surface Mount Dual Switching Diode - SOT-23

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1626
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Dual
Reverse Current-Max: 100µA
Forward Voltage: 1.1V
Reverse Voltage-Max [Vrrm]: 100V
Reverse Recovery Time-Max: 4ns
Power Dissipation: 225mW
Diode Capacitance-Max: 1.5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 500mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features and Applications

The MMBD7000LT1G is a dual switching diode with reverse voltage of 100 V.

Features:

  • AEC−Q101 Qualified and PPAP Capable
  • S Prefix for Automotive and Other Applications Requiring Unique Site and Control Change Requirements
  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant*
Pricing Section
Stock
1,562,998
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
23,583,000
Factory Lead Time:
8 Weeks
Total
$0.10
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
1
$0.099
250
$0.0339
500
$0.0296
750
$0.0274
1,500+
$0.0239
Product Variant Information section