text.skipToContent text.skipToNavigation

230% discount on ON Semi Products

Click here for more details ON Semi

Manufacturer Part #

SBAS20LT1G

SBAS20L Series 200 V 200 mA Surface Mount High Voltage Switching Diode -SOT-23-3

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code: 1808
Product Specification Section
Technical Attributes
Attributes Table
Type: Standard
Configuration: Single
Reverse Current-Max: 0.1µA
Forward Voltage: 1.25V
Reverse Voltage-Max [Vrrm]: 200V
Reverse Recovery Time-Max: 50ns
Power Dissipation: 385mW
Diode Capacitance-Max: 5pF
Average Forward Current-Max: 200mA
Peak Current-Max: 625mA
Operating Temp Range: -55°C to +150°C
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Features & Applications

The SBAS20LT1G is a High Voltage Switching Diode with a Continuous Reverse Voltage of 200 V, available in a SOT-23 package.

Features:

  • These Devices are Pb−Free, Halogen Free/BFR Free and are RoHS Compliant
  • S and NSV Prefixes for Automotive and Other Applications Requiring Unique Site and Control Change Requirements; AEC−Q101 Qualified and PPAP Capable
Pricing Section
Stock:
207,000
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
4 Weeks
Total
$112.80
USD
tariff icon
Tariff charges may apply if shipping to the United States. An estimate of tariff charges will be calculated at checkout.
Quantity
Web Price
3,000
$0.0376
9,000
$0.0367
30,000
$0.0358
60,000
$0.0352
120,000+
$0.0347
Product Variant Information section