text.skipToContent text.skipToNavigation

Manufacturer Part #

SBR3U60P1-7

SBR3U60P1 Series 60 V 3 A Surface Mount Super Barrier Rectifier - POWERDI123

Mfr. Name: Diodes Incorporated
Standard Pkg:
Product Variant Information section
Date Code: 1913
Product Specification Section
Technical Attributes
Attributes Table
Type: Super Barrier
Configuration: Single
Reverse Current-Max: 100µA
Forward Voltage: 0.65V
Reverse Voltage-Max [Vrrm]: 60V
Power Dissipation: 2100W
Diode Capacitance-Max: 40pF
Average Forward Current-Max: 3A
Peak Current-Max: 80A
Operating Temp Range: -65°C to +150°C
Package Style:  POWERDI-123
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
1
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$0.40
USD
Quantity
Web Price
1
$0.40
50
$0.225
100
$0.205
500
$0.162
1,500+
$0.138
Product Variant Information section