text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 5,000
Multiple Of: 5,000
Quantity Web Price
5,000 $0.0145
10,000 $0.0126
25,000 $0.0125
50,000+ $0.0123
Total:

$72.50

USD
Attributes
Attributes Table
Working Voltage-Nom 10V
Power Dissipation 500mW
Forward (Drive) Current 200mA
Forward Voltage 1.2V
Reverse Current-Max 3µA
Features and Applications

The 1N5240BTR is a part of 1N524 series zener diode. It has an operating temperature ranging from -65°C to +200°C and its available in DO-35 package.

Features:

  • Power Dissipation: 500 mW
  • Tolerance: 5 %
  • Max. Zener Impedance: 17 Ω
  • Non-Repetitive Peak Reverse Current: 3 µA

Applications:

  • Automation
  • Broadband Access
  • Home Audio System Components
  • Mobile Comm Infrastructure
  • Test and Measurement