text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 32,415

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0261
3,000 $0.0186
5,000 $0.0182
12,000 $0.0176
23,000+ $0.0171
Total:

$0.03

USD
Attributes
Attributes Table
Working Voltage-Nom 15V
Power Dissipation 500mW
Forward (Drive) Current 200mA
Forward Voltage 1.2V
Reverse Current-Max 0.1µA