text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 41,000
Multiple Of: 1,000
Quantity Web Price
1 $0.0261
3,000 $0.0188
6,000 $0.0183
15,000 $0.0176
30,000+ $0.0171
Total:

$701.10

USD
Attributes
Attributes Table
Power Dissipation 500mW
Working Voltage-Nom 18V
Forward (Drive) Current 200mA
Forward Voltage 1.2V
Reverse Current-Max 0.1µA