text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 837,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.134
9,000 $0.117
15,000 $0.116
30,000 $0.115
60,000+ $0.113
Total:

$402.00

USD
Attributes
Attributes Table
Working Voltage-Nom 33V
Power Dissipation 800mW
Forward (Drive) Current 200mA
Forward Voltage 1.2V
Reverse Current-Max 5µA