text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 156,371

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.176
250 $0.0545
500 $0.0471
750 $0.0432
1,500+ $0.0372
Total:

$0.18

USD
Features and Applications

BAS16J,115 is a High-speed switching diode, encapsulated in small Surface-Mounted Device (SMD) plastic packages.

Features:

  • High switching speed: trr ≤ 4 ns
  • Low capacitance
  • Low leakage current
  • Reverse voltage: VR ≤ 100 V
  • Repetitive peak reverse voltage: VRRM ≤ 100 V
  • Small SMD plastic packages

Applications:

  • High-speed switching
  • General-purpose switching