text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,848,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.127
250 $0.0242
500 $0.0196
750 $0.0174
1,500+ $0.0141
Total:

$0.25

USD
Attributes
Attributes Table
Type General Purpose
Polarity NPN
CE Voltage-Max 65V
Collector Current Max 100mA
Power Dissipation-Tot 200mW
DC Current Gain-Min 200
Features and Applications

The BC846BW,115 is a NPN general-purpose transistors in Surface Mounted Device (SMD) plastic packages at the operating frequency of -65 to 150 °C.

Features:

  • General-purpose transistors
  • SMD plastic packages
  • Two different gain selections

Applications:

  • General-purpose switching and amplification