text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 3,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.34
100 $0.205
250 $0.185
500 $0.172
1,500+ $0.152
Total:

$0.68

USD
Attributes
Attributes Table
Type General Purpose
Polarity PNP
CE Voltage-Max 30V
Collector Current Max 100mA
Power Dissipation-Tot 250mW
DC Current Gain-Min 220
Features and Applications

 

The BCV62B,215 is a PNP general-purpose double transistors in a small SOT143B Surface-Mounted Device (SMD) plastic package

Features:

  • Low current (max. 100 mA)
  • ow voltage (max. 30 V)
  • Matched pairs
  • AEC-Q101 qualified
  • Small SMD plastic package

Applications:

  • Applications with working point independent of temperature
  • Current mirrors