text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 40,000

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000 $0.0278
20,000 $0.0245
30,000 $0.0244
50,000+ $0.0242
Total:

$278.00

USD
Attributes
Attributes Table
Polarity NPN
CE Voltage-Max 45V
Collector Current Max 0.5A
Collector - Emitter Saturation Voltage 0.7V
Collector - Base Voltage 50V
Frequency - Transition 100MHz
Power Dissipation-Tot 425mW
Operating Temp Range -55°C to +175°C