text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 60,000

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000 $0.0136
30,000 $0.0121
50,000 $0.012
100,000 $0.0119
200,000+ $0.0118
Total:

$136.00

USD
Attributes
Attributes Table
Polarity NPN
CE Voltage-Max 45V
Collector Current Max 100mA
Collector - Base Voltage 50V
DC Current Gain-Min 450A
Frequency - Transition 100MHz
Power Dissipation-Tot 250mW
Operating Temp Range -65°C to +150°C