text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,120,000

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 10,000
Multiple Of: 10,000
Quantity Web Price
10,000 $0.0126
30,000 $0.0113
50,000 $0.0112
150,000 $0.0111
250,000+ $0.011
Total:

$126.00

USD
Attributes
Attributes Table
Polarity PNP
CE Voltage-Max -65V
Collector Current Max -100mA
Collector - Base Voltage -80V
DC Current Gain-Min 220A
Frequency - Transition 100MHz
Power Dissipation-Tot 200mW
Operating Temp Range -65°C to +150°C