text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 54,000

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0345
9,000 $0.0209
30,000 $0.0196
60,000 $0.0188
120,000+ $0.0181
Total:

$103.50

USD
Attributes
Attributes Table
Polarity NPN
CE Voltage-Max 32V
Collector Current Max 100mA
Collector - Base Voltage 32V
DC Current Gain-Min 420A
Frequency - Transition 100MHz
Power Dissipation-Tot 250mW
Operating Temp Range -65°C to +150°C