text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 42,000

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.0953
9,000 $0.0676
12,000 $0.0669
30,000 $0.0646
45,000+ $0.0636
Total:

$285.90

USD
Attributes
Attributes Table
Polarity NPN
CE Voltage-Max 40V
Collector Current Max 25mA
Collector - Base Voltage 40V
DC Current Gain-Min 67A
Frequency - Transition 380MHz
Power Dissipation-Tot 250mW
Operating Temp Range -65°C to +150°C