text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 2,909,920

On Order: 0
Factory Stock:Factory Stock: 7,617,000
Factory Lead Time: 4 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.0355
250 $0.0257
500 $0.0246
750 $0.0241
1,500+ $0.0231
Total:

$0.07

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 60V
Drain-Source On Resistance-Max 2.5Ω
Rated Power Dissipation 300mW
Qg Gate Charge 0.81nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 260mA
Turn-on Delay Time 1.7ns
Turn-off Delay Time 4.8ns
Rise Time 1.2ns
Fall Time 3.6ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 2.5V
Input Capacitance 26.7pF