text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 24,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
1 $0.049
100 $0.04
250 $0.0385
500 $0.0373
1,500+ $0.0356
Total:

$0.10

USD
Attributes
Attributes Table
Fet Type N-Ch
Drain-to-Source Voltage [Vdss] 100V
Drain-Source On Resistance-Max
Rated Power Dissipation 360|mW
Features and Applications

The BSS123 is a 100 V 6 Ohms N-Ch Logic Level Enhancement Mode Field Effect Transistor SOT-23-3 package .

Product Features:

  • 0.17A, 100V
  • RDS(ON) = 6 W @ VGS = 10V
  • RDS(ON) = 10 W @ VGS = 4.5V
  • High density cell design for extremely low RDS(ON)
  • Rugged and reliable
    Compact industry standard SOT-23 surface mountpackage

Applications:

  • AC-DC Merchant Power Supply - Video game console, flat Panel TV, DVR, STB
  • Video Game Console
  • External AC-DC Merchant Power Supply - Wireless Communications
  • Medical Electronics/Devices
  • Routers & LAN Switches

View the BSS123 series of Transistor