text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 36,000
Multiple Of: 4,000
Quantity Web Price
4,000+ $0.335
Total:

$12,060.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 20V
Drain-Source On Resistance-Max 2.45mΩ
Rated Power Dissipation 2.5W
Qg Gate Charge 130nC
Gate-Source Voltage-Max [Vgss] 12V
Drain Current 27A
Turn-on Delay Time 29ns
Turn-off Delay Time 320ns
Rise Time 100ns
Fall Time 265ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 1.1V
Input Capacitance 8555pF