text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 68,000
Multiple Of: 4,000
Quantity Web Price
4,000 $0.13
8,000+ $0.123
Total:

$8,364.00

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 30V
Drain-Source On Resistance-Max 9mΩ
Rated Power Dissipation 3.2W
Qg Gate Charge 15nC
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 14A
Turn-on Delay Time 8.3ns
Turn-off Delay Time 7ns
Rise Time 14ns
Fall Time 4.6ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 1.8V
Input Capacitance 1180pF