text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 6,631,918

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 8 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.26
250 $0.0801
500 $0.069
750 $0.0633
1,500+ $0.0546
Total:

$0.26

USD
Attributes
Attributes Table
Fet Type N-Ch
No of Channels 1
Drain-to-Source Voltage [Vdss] 60V
Drain-Source On Resistance-Max
Rated Power Dissipation 225mW
Gate-Source Voltage-Max [Vgss] 20V
Drain Current 0.5A
Turn-on Delay Time 10ns
Turn-off Delay Time 10ns
Operating Temp Range -55°C to +150°C
Gate Source Threshold 3V
Technology Si
Height - Max 1.01mm
Length 3.04mm
Input Capacitance 60pF