text.skipToContent text.skipToNavigation

230% discount on ON Semi Products

Click here for more details ON Semi

Manufacturer Part #

NVTR01P02LT1G

P-Channel 20 V 220 mΩ 3.1 nC Surface Mount Power Mosfet - SOT-23

Mfr. Name: ON Semiconductor
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
Fet Type: P-Ch
Drain-to-Source Voltage [Vdss]: 20V
Drain-Source On Resistance-Max: 220mΩ
Rated Power Dissipation: 400|mW
Qg Gate Charge: 3.1nC
Package Style:  SOT-23 (SC-59,TO-236)
Mounting Method: Surface Mount
Pricing Section
Stock:
0
Minimum Order:
3,000
Multiple Of:
3,000
On Order:
0
Factory Stock:Factory Stock:
0
Total
$330.00
USD
Quantity
Web Price
3,000
$0.11
6,000
$0.0764
9,000
$0.0751
15,000
$0.0735
30,000+
$0.0714
Product Variant Information section