text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 2,000
Multiple Of: 50
Quantity Web Price
50 $1.78
150 $1.04
250 $0.985
1,000 $0.85
1,500+ $0.815
Total:

$1,630.00

USD
Attributes
Attributes Table
Fet Type N-Ch
Drain-to-Source Voltage [Vdss] 100V
Drain-Source On Resistance-Max 0.033Ω
Rated Power Dissipation 150|W
Qg Gate Charge 46.5nC
Features and Applications

The STP40NF10 is a Power MOSFET series realized with STMicroelectronics unique STripFET process has specifically been designed to minimize input capacitance and gate charge.

It is therefore suitable as primary switch in advanced highefficiency isolated DC-DC converters for Telecom and Computer application. It is also intended for any application with low gate charge drive requirements.

Features:

  • Exceptional dv/dt capability
  • 100% avalanche tested
  • Application oriented characterization

Applications:

  • Switching application