text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 31,750

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 50
Multiple Of: 50
Quantity Web Price
50 $1.02
100 $0.85
250 $0.82
500+ $0.795
Total:

$51.00

USD
Attributes
Attributes Table
Battery Cell Size AA
Mounting Style Horizontal
Termination Style Horizontal to PCB
Features and Applications

For over fifty years, Keystone Electronics has been manufacturing precision electronic interconnect components and hardware. 

Keystone’s offering has been created specifically for use by OEM Designers and Engineers who create and develop state-of-the-art electronic products, instruments and systems. While Keystone catalog products meet most standard requirements, modifications as well as custom fabrications can be manufactured to meet your special needs.

Keystone's PCB Plastic Battery Holders are specifically designed to firmly retain "AA", "1/2AA" and "2/3A" cylindrical batteries. They feature snap-in PC contacts which assure stability during wave soldering. These low profile, space saving holders are clearly marked with polarity identification to assure proper orientation.

The Keystone 1028 is a Plastic Battery holder that holds one AA cell battery. It has a low profile and space saving design. The 1028 is molded of PBT with Steel Spring Steel, Bright Electro-Tin over Duplex Nickel over Copper Plate and has an operating temperature of -50° C to +145° C.