text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 800

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $1.88
200 $1.85
300 $1.83
400+ $1.82
Total:

$188.00

USD
Attributes
Attributes Table
No of Poles 1
Rated Current 15A
Type Thermal
Features and Applications

The 1423674-8 is a W54 Series 1 Poles Push to Reset Current Rating 15 A Thermal Circuit Breaker.

Features:

  • 5 to 40 amp ratings
  • Cannot be manually tripped
  • Button extends for visual trip indication
  • Push button to reset breaker
  • Numerous mounting and termination options
  • Choice of silver-cadmium oxide or silver-tin oxide contacts
  • Optional bottom marking of amperage rating