text.skipToContent text.skipToNavigation

Manufacturer Part #

1C5UL

Single Pole 5 A C-Trip DIN Rail Thermal Magnetic Miniature AC Circuit Breaker

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code: 1942
Product Specification Section
Technical Attributes
Attributes Table
Actuator Type: Lever
Moisture Sensitivity Level: 1
No of Poles: 1
Operating Temp Range: -25°C to +55°C
Rated Current: 5A
Rated Voltage: 250V
Storage Temperature Range: -40°C to +70°C
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Stock
52
Minimum Order:
1
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$26.75
USD
Quantity
Web Price
1
$26.75
3
$25.12
10
$23.45
20
$22.54
40+
$21.66
Product Variant Information section