text.skipToContent text.skipToNavigation

Manufacturer Part #

1CU3R

R Series 1 Pole 3 A C-Trip DIN Rail Thermal Magnetic Circuit Breaker

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 1
Rated Current: 3A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Features and Applications
Altech Corporation is a US based company that is committed to providing superior service, offering high quality products and building strong partnerships with their distributors. Altech Corporation is a supplier and distributor of electronic and control components. Their product line includes terminal blocks, fuses, circuit breakers, disconnect switches, inductive proximity sensors, industrial enclosures, DIN enclosures, interface modules, foot switches, liquid tight strain reliefs, safety relays, European fuses, PIN & sleeve devices, power supplies and wire ducts.The 1CU3R is an R Series 3 amp One Pole C-Trip Circuit Breaker.
Pricing Section
Stock
0
Minimum Order:
12
Multiple Of:
1
On Order:
0
Factory Stock:Factory Stock:
37
Factory Lead Time:
5-10 Days
Total
$146.28
USD
Quantity
Web Price
1
$12.56
5
$12.19
20
$11.66
30
$11.51
75+
$11.17
Product Variant Information section