text.skipToContent text.skipToNavigation

Manufacturer Part #

2C20UL

UL Series 2 Pole 20 A C-Trip Thermal Magnetic Miniature Circuit Breaker

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 2
Rated Current: 20A
Type: Thermal Magnetic
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
6
Multiple Of:
6
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$403.20
USD
Quantity
Web Price
1
$72.42
3
$68.81
5
$67.20
10
$65.07
20+
$63.00
Product Variant Information section