text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 15

On Order: 0
Factory Stock:Factory Stock: 47
Factory Lead Time: 5-10 Days
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $53.20
2 $48.61
5 $43.15
10 $39.43
25+ $35.00
Total:

$53.20

USD
Attributes
Attributes Table
Actuator Type Lever
No of Poles 2
Operating Temp Range -25°C to +75°C
Rated Current 30A
Rated Voltage 250V
Rated Voltage (VAC) 250VAC
Storage Temperature Range -40°C to +70°C
Type Thermal Magnetic