text.skipToContent text.skipToNavigation

Manufacturer Part #

H1COL

L Series Auxiliary Contact Circuit Breaker Accessory

Mfr. Name: Altech Corporation
Standard Pkg:
Product Variant Information section
Date Code:
Product Specification Section
Technical Attributes
Attributes Table
No of Poles: 1
Operating Temp Range: -25°C to +60°C
Rated Voltage: 125V
Type: Thermal Magnetic
Wire Gauge: AWG 20-12
Mounting Method: DIN Rail Mount
Pricing Section
Stock:
0
Minimum Order:
15
Multiple Of:
15
On Order:
0
Factory Stock:Factory Stock:
0
Factory Lead Time:
N/A
Total
$327.90
USD
Quantity
Web Price
1
$23.84
4
$22.63
10
$21.86
25
$21.12
40+
$20.74
Product Variant Information section