text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 127,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500 $0.545
3,000 $0.395
4,500 $0.385
6,000+ $0.38
Total:

$817.50

USD
Attributes
Attributes Table
Rated Voltage (VAC) 350VAC
Response Characteristic Slo-Blo
Current Rating 1A
Resistance 0.21Ω
Interrupting Rating 100A
Operating Temp Range -55°C to +125°C
Typical Melting I2T 5.64A
Dimension L  14.9mm x D  4.8mm
Moisture Sensitivity Level 1