text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 915

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 25
Multiple Of: 1
Quantity Web Price
1 $0.895
250 $0.49
500 $0.455
1,000 $0.42
2,000+ $0.39
Total:

$22.38

USD
Attributes
Attributes Table
Voltage Rating 250V
Rated Voltage (VAC) 250VAC
Response Characteristic Time Lag
Current Rating 0.1A
Resistance 6.018Ω
Interrupting Rating 35A
Operating Temp Range -55°C to +125°C
Typical Melting I2T 0.079A
Dimension L  20mm x D  5mm