text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 200

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 13 Weeks
Minimum Order: 5
Multiple Of: 5
Quantity Web Price
5 $8.95
25 $7.36
125+ $6.68
Total:

$44.75

USD
Attributes
Attributes Table
Voltage Rating 125V
Rated Voltage (VAC) 125VAC
Response Characteristic Very Fast Acting
Current Rating 0.62A
Resistance 2.55Ω
Interrupting Rating 10000A
Operating Temp Range -55°C to +125°C
Typical Melting I2T 1.15E-4A
Dimension L  7.37mm x D  5.97mm