text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 1,000
Multiple Of: 100
Quantity Web Price
100 $0.93
200 $0.78
500 $0.755
1,000+ $0.74
Total:

$740.00

USD
Attributes
Attributes Table
Voltage Rating 250V
Response Characteristic Slo-Blo
Current Rating 2.5A
Operating Temp Range -55°C to +125°C
Dimension L  32.39mm x D  6.99mm