text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 134,183

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $1.69
250 $0.735
500 $0.665
750 $0.625
1,500+ $0.565
Total:

$3.38

USD
Attributes
Attributes Table
Voltage Rating 600V
Rated Voltage (VAC) 600VAC
Response Characteristic Slo-Blo
Current Rating 0.5A
Resistance 0.56Ω
Interrupting Rating 60A
Operating Temp Range -55°C to +125°C
Typical Melting I2T 0.84A
Dimension L  10.1mm x W  3.12mm
Moisture Sensitivity Level 1