text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 11 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000+ $0.31
Total:

$930.00

USD
Attributes
Attributes Table
Voltage Rating 24V
Response Characteristic Slo-Blo
Current Rating 6A
Operating Temp Range -55°C to +150°C
Case Size 1206 (3216 Metric)