text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 1,000
Multiple Of: 100
Quantity Web Price
100 $0.92
600+ $0.875
Total:

$875.00

USD
Attributes
Attributes Table
Voltage Rating 400V
Rated Voltage (VAC) 500VAC
Response Characteristic Time Lag
Current Rating 1A
Resistance 139.4MΩ
Interrupting Rating 1500A
Operating Temp Range -55°C to +125°C
Typical Melting I2T 1.8A
Dimension L  21.5mm x D  5.5mm