text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 148
Factory Lead Time: 7 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
10+ $64.17
Total:

$64.17

USD
Attributes
Attributes Table
Voltage Rating 500V
Rated Voltage (VAC) 690VAC
Response Characteristic Fast-Acting
Current Rating 100A
Interrupting Rating 200kA
Typical Melting I2T 470A
Dimension L  48mm x D  17.1mm