text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Minimum Order: 100
Multiple Of: 100
Quantity Web Price
100 $0.72
800+ $0.68
Total:

$72.00

USD
Attributes
Attributes Table
Voltage Rating 440V
Rated Voltage (VAC) 440VAC
Response Characteristic Slo-Blo
Current Rating 0.5A
Resistance 1.652Ω
Interrupting Rating 1000A
Operating Temp Range -25°C to +70°C
Typical Melting I2T 0.53A
Dimension L  32mm x D  6.3mm