text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 9 Weeks
Minimum Order: 1,400
Multiple Of: 1,400
Quantity Web Price
1,400 $0.205
2,800+ $0.194
Total:

$287.00

USD
Attributes
Attributes Table
Voltage Rating 300V
Response Characteristic Time Lag
Current Rating 6.3A
Operating Temp Range -40°C to +85°C
Dimension L  8.5mm x W  8mm