text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 20

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 2 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $18.84
5 $17.87
25+ $16.95
Total:

$18.84

USD
Attributes
Attributes Table
Voltage Rating 170V
Current Rating 40A
Interrupting Rating 100kA
Dimension L  38.1mm x D  14.61mm