text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 0

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 400
Multiple Of: 400
Quantity Web Price
400+ $3.45
Total:

$1,380.00

USD
Attributes
Attributes Table
Hold Fuse Type Block
Dimension L  22.7mm x W  9.6mm
Contact Material Copper Alloy
Contact Plating Tin
Rated Voltage 250V
Current Rating 10A
Termination Style Tab
Operating Temp Range -40°C to +85°C
Height - Max 13.2mm