text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 5,613

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 17 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.835
250 $0.535
1,000 $0.48
2,000+ $0.45
Total:

$0.84

USD
Attributes
Attributes Table
Hold Fuse Type Cover
Contact Material Copper Alloy
Contact Plating Tin
Rated Voltage 250V
Current Rating 10A
Termination Style Quick Connect
Operating Temp Range -40°C to +85°C
Height - Max 12.7mm
Dimension L  25mm x W  10.8mm