text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 25,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 5 Weeks
Minimum Order: 2,500
Multiple Of: 2,500
Quantity Web Price
2,500+ $0.71
Total:

$1,775.00

USD
Attributes
Attributes Table
On-State Voltage [Vtm] 0.9V
On State Current [It]-Typ 4A
Off-State Voltage [Vdrm] 800V
Off-State Current [Idrm] 20µA
Gate Trigger Current [Igt]-Max 10mA
On-state RMS Current [Irms]-Max 4A
Features and Applications

The ACST4 series belongs to the ACS™/ACST power switch family built with A.S.D. (application specific discrete) technology. This high performance device is suited to home appliances or industrial systems, and drives loads up to 4 A.

This ACST4 switch embeds a Triac structure and a high voltage clamping device able to absorb the inductive turn-off energy and withstand line transients such as those described in the IEC 61000-4-5 standards. The ACST410 needs only a low gate current to be activated (IGT < 10 mA) and still shows a high noise immunity complying with IEC standards such as IEC 61000-4-4 (fast transient burst test).

Features:

  • Triac with overvoltage protection
  • Low IGT (<10 mA) or high immunity (IGT<35 mA) version
  • High noise immunity: static dV/dt > 1000 V/µs
  • TO-220FPAB insulated package: 1500 V rms
  • Benefits
    • Enables equipment to meet IEC 61000-4-5
    • High off-state reliability with planar technology
    • Needs no external overvoltage protection
    • Reduces the power passive component count
    • High immunity against fast transients described in IEC 61000-4-4 standards