text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 29,850

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.91
200 $0.62
750 $0.56
2,000 $0.525
5,000+ $0.49
Total:

$0.91

USD
Attributes
Attributes Table
On-State Voltage [Vtm] 1.6V
Off-State Voltage [Vdrm] 800V
Gate Trigger Current [Igt]-Max 35mA
On-state RMS Current [Irms]-Max 8A
Features and Applications

The MAC8D/M/N is a Silicon Bidirectional Thyristors.  Designed for high performance full‐wave ac control applications where high noise immunity and high commutating di/dt are required.

Features:

  • Blocking Voltage to 800 Volts
  • On‐State Current Rating of 8.0 Amperes RMS at 100°C
  • Uniform Gate Trigger Currents in Three Quadrants
  • High Immunity to dv/dt - 250 V/µs minimum at 125°C
  • Minimizes Snubber Networks for Protection
  • Industry Standard TO‐220 AB Package
  • High Commutating di/dt - 6.5 A/ms minimum at 125°C
  • Pb-Free Packages are Available