text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 72,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 10 Weeks
Minimum Order: 2,000
Multiple Of: 2,000
Quantity Web Price
2,000 $0.225
6,000 $0.195
10,000 $0.193
20,000 $0.191
40,000+ $0.189
Total:

$450.00

USD
Attributes
Attributes Table
Voltage Rating 15V
Hold Current [Ih] 0.5A
Trip Current 1A
Operating Temp Range -40°C to +85°C
Case Size 1812 (4532 Metric)