text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 94,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500 $0.285
3,000 $0.245
4,500 $0.245
6,000 $0.245
7,500+ $0.24
Total:

$427.50

USD
Attributes
Attributes Table
Voltage Rating 24V
Hold Current [Ih] 0.75A
Trip Current 1.5A
Operating Temp Range -40°C to +85°C
Case Size 1812 (4532 Metric)