text.skipToContent text.skipToNavigation
Product Specification Section
Pricing Section

Stock: 268,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1,500
Multiple Of: 1,500
Quantity Web Price
1,500 $0.31
3,000 $0.265
4,500 $0.265
6,000+ $0.26
Total:

$465.00

USD
Attributes
Attributes Table
Voltage Rating 15V
Hold Current [Ih] 2.5A
Trip Current 5A
Operating Temp Range -40°C to +85°C
Dimension T  3mm x L  8.7mm x W  6.36mm