text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 34,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: N/A
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.685
100 $0.515
250 $0.485
500 $0.465
1,000+ $0.445
Total:

$1.37

USD
Attributes
Attributes Table
Voltage Rating 6V
Hold Current [Ih] 2.6A
Trip Current 8A
Operating Temp Range -40°C to +85°C
Dimension T  3mm x L  7.36mm x W  5.12mm