text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 810,000

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 4 Weeks
Minimum Order: 3,000
Multiple Of: 3,000
Quantity Web Price
3,000 $0.158
6,000 $0.139
9,000 $0.138
12,000+ $0.138
Total:

$474.00

USD
Attributes
Attributes Table
Breakdown Voltage-Max 40.6V
Breakdown Voltage-Min 36.7V
Clamping Voltage-Max 53.3V
Directional Uni-Directional
Power Dissipation 600W