text.skipToContent text.skipToNavigation
Product Variant Information section
Product Specification Section
Pricing Section

Stock: 14,500

On Order: 0
Factory Stock:Factory Stock: 0
Factory Lead Time: 12 Weeks
Minimum Order: 1
Multiple Of: 1
Quantity Web Price
1 $0.26
100 $0.21
250 $0.20
500 $0.193
1,500+ $0.183
Total:

$0.52

USD
Attributes
Attributes Table
Breakdown Voltage-Max 494V
Breakdown Voltage-Min 447V
Clamping Voltage-Max 648V
Directional Bi-Directional
Power Dissipation 400W
Peak Output Current 0.6A
Reverse Leakage Current 1µA
Peak Power 400W
Test Current 1mA
Standoff Voltage 400V
Operating Temp Range -65°C to +150°C
Storage Temperature Range -65°C to +175°C
Capacitance 70pF